• Tolerance: 10%
Type Axial lead
Inductance (L) 0.33 µH
Resonance 330 MHz
Tolerance ± 10 %
Resistance 0.20 Ω
Nominal current 0.83 A
(Ø) 3 mm
Min. cross section 35
Content 1 pc(s)
Type EC24R33K-502406-T
Product type Choke

Technical data

  • Tolerance: 10%
Type Axial lead
Inductance (L) 0.33 µH
Resonance 330 MHz
Tolerance ± 10 %
Resistance 0.20 Ω
Nominal current 0.83 A
(Ø) 3 mm
Min. cross section 35
Content 1 pc(s)
Type EC24R33K-502406-T

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Inductors, Coils, Chokes