Ecomed HP-40E Heated cushion 100 W Beige, Wine red

  • Item no.: 1707168
  • Manufacturer no.: 23001 HP-40E
  • EAN: 4015588230011

Ecomed 23001 HP-40E Heated cushion 1 pc(s)

  • Warranty: 24 months
  • Manufacturer: Ecomed
  • Item no.: 1707168
  • Manufacturer no.: 23001 HP-40E
  • EAN: 4015588230011

Ecomed 23001 HP-40E Heated cushion 1 pc(s)

  • Warranty: 24 months
  • Manufacturer: Ecomed
Colour Beige , Wine red
Length 400 mm
Width 300 mm
Power supply (LOV) mains-powered
Features Incl. heat boost
Power
100 W
Switching stages 3
Weight 400 g
Product type Heated cushion

Technical data

Colour Beige , Wine red
Length 400 mm
Width 300 mm
Power supply (LOV) mains-powered
Features Incl. heat boost
Power
100 W
Switching stages 3
Weight 400 g
Product type Heated cushion

Frequently bought together

Similar products

See and discover other items from category Heating Pads and Blankets