Ecomed HP-46E Heated cushion 100 W White, Red

  • Item no.: 2123831
  • Manufacturer no.: 23011
  • EAN: 4015588230110

Ecomed 23011 Heated cushion 1 pc(s)

  • Warranty: 24 months
  • Manufacturer: Ecomed
  • Item no.: 2123831
  • Manufacturer no.: 23011
  • EAN: 4015588230110

Ecomed 23011 Heated cushion 1 pc(s)

  • Warranty: 24 months
  • Manufacturer: Ecomed
Colour White , Red
Length 585 mm
Width 385 mm
Power supply (LOV) mains-powered
Power
100 W
Switching stages 3
Weight 480 g
Product type Heated cushion

Technical data

Colour White , Red
Length 585 mm
Width 385 mm
Power supply (LOV) mains-powered
Power
100 W
Switching stages 3
Weight 480 g
Product type Heated cushion

Frequently bought together

Similar products

See and discover other items from category Heating Pads and Blankets