
Total (€ 0.21 / piece)
€ 0.21
plus VAT.
14-day return policy included
Highlights & Details
Coupling
- 16 A Blue
Our service for you
Technical specifications
- Product type
Jack socket
- Connector type
Socket, vertical vertical
- Pin Ø
2.6 mm
- Nominal current
16 A
- Nominal current - rounded value
16 A
- Connection
Screws
- Factory colour
Blue
- Insulation type
Partially insulated
- Manufacturer part #
HOKBL
- Type
HOKBL
- Dim
(Ø x L) 8 mm x 17 mm
- Content
1 pc(s)
- Insulation material
PS
- Contact material
Ni
- Nominal voltage
60 V
- Length
17 mm
- (Ø)
8 mm
- RoHS-compliant
Yes
- Temperature range
-25 - +85 °C
- Material (details)
Brass
Documents & Downloads
Datasheet
Datasheet 1303523 econ connect HOKBL Jack socket Socket, vertical vertical Pin diameter: 2.6 mm Blue 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1303523 econ connect HOKBL Jack socket Socket, vertical vertical Pin diameter: 2.6 mm Blue 1 pc(s)











