
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 0.58
10
9% = € 0.05
€ 0.53
25
12% = € 0.07
€ 0.51
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 0.58 / piece)
€ 0.58
plus VAT.
14-day return policy included
Highlights & Details
Coupling
- 16 A Green
Our service for you
Technical specifications
- Product type
Jack socket
- Connector type
Connector, straight
- Pin Ø
2.6 mm
- Nominal current
16 A
- Nominal current - rounded value
16 A
- Connection
Screws
- Factory colour
Green
- Insulation type
Partially insulated
- Manufacturer part #
HOKGN
- Type
HOKGN
- Dim
(Ø x L) 8 mm x 17 mm
- Content
1 pc(s)
- Insulation material
PS
- Contact material
Ni
- Nominal voltage
60 V
- Length
17 mm
- (Ø)
8 mm
- RoHS-compliant
Yes
- Temperature range
-25 - +85 °C
- Material (details)
Brass
Documents & Downloads
Datasheet
Datasheet 1303526 econ connect HOKGN Jack socket Connector, straight Pin diameter: 2.6 mm Green 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1303526 econ connect HOKGN Jack socket Connector, straight Pin diameter: 2.6 mm Green 1 pc(s)











