econ connect ICF 16 IC socket Contact spacing: 7.62 mm Number of pins: 16 1 pc(s)
Variants
Number of pins: 14 Contact spacing: 7.62 mm Number of pins: 16 Contact spacing: 7.62 mm Number of pins: 18 Contact spacing: 7.62 mm Number of pins: 20 Contact spacing: 7.62 mm Number of pins: 24 Contact spacing: 15.24 mm Number of pins: 24 Contact spacing: 7.62 mm Number of pins: 28 Contact spacing: 15.24 mm Number of pins: 28 Contact spacing: 7.62 mm Number of pins: 32 Contact spacing: 15.24 mm Number of pins: 40 Contact spacing: 15.24 mm Number of pins: 6 Contact spacing: 7.62 mm Number of pins: 8 Contact spacing: 7.62 mm
IC-Fassung 16-pol.
- Warranty: 24 months
- Manufacturer: econ connect
Variants
Number of pins: 14 Contact spacing: 7.62 mm Number of pins: 16 Contact spacing: 7.62 mm Number of pins: 18 Contact spacing: 7.62 mm Number of pins: 20 Contact spacing: 7.62 mm Number of pins: 24 Contact spacing: 15.24 mm Number of pins: 24 Contact spacing: 7.62 mm Number of pins: 28 Contact spacing: 15.24 mm Number of pins: 28 Contact spacing: 7.62 mm Number of pins: 32 Contact spacing: 15.24 mm Number of pins: 40 Contact spacing: 15.24 mm Number of pins: 6 Contact spacing: 7.62 mm Number of pins: 8 Contact spacing: 7.62 mm
IC-Fassung 16-pol.
- Warranty: 24 months
- Manufacturer: econ connect
Technical data
Type | ICF 16 |
---|---|
Number of pins | 16 |
CS | 7.62 mm |
Material | Thermoplastic |
Length | 20.32 mm |
Width | 10.16 mm |
Dim | (L x W) 20.32 mm x 10.16 mm |
Min. temperature | -20 °C |
Max. temperature | 105 °C |
RoHS-compliant | Yes |
Product type | IC socket |
---|
Documents & Downloads
IC socket
- Warranty: 24 months
- Manufacturer: econ connect
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Standard IC Sockets