
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Pin strip, straight
1
32
32
2.54 mm
Black
Circular
500 V AC
3 A
3 A
Gold plated
Copper alloy
PBT
3 mm
3.96 mm
No
(L x W x H) 81.28 x 11.96 x 2.54 mm
Perpendicular (to the PCB)
PAKSN32G2
1 pc(s)
2.54 mm
81.28 mm
11.96 mm
No
PAKSN32G2
Yes
+105 °C
-40 °C
Pin strip (precision)
Datasheet 1303482 econ connect Pin strip (precision) No. of rows: 1 Pins per row: 32 PAKSN32G2 1 pc(s)