
Number
Highlights & Details
Pole connector
- Total number of pins 34
- No. of rows 2
- Content 1 pc(s)
Our service for you
Technical specifications
- Packaging type
Tray
- Connector type
Power strip
- Product type
Pin connector
- CS
2.54 mm
- No. of rows
2
- Pins per row
17
- Total number of pins
34
- Nominal voltage
500 V AC
- Nominal current
1 A
- Contact material
Brass
- Content
1 pc(s)
- Connection
Cut & Clip
- Type
PV34GROZ
- Dim
(L x W x H) 7 x 47.88 x 10.5 mm
- Case material
PBT
- Manufacturer part #
PV34GROZ
- Factory colour
Grey
- Board contact surface
Gold plated
- Connector contact surface
Gold plated
- Width
47.88 mm
- Height
10.5 mm
- Length
7 mm
- RoHS-compliant
Yes
- Connector orientation
Perpendicular (to the PCB)
- Max. temperature
+105 °C
- Min. temperature
-40 °C
Documents & Downloads
Datasheet
Datasheet 1400948 econ connect PV34GROZ Pin connector Contact spacing: 2.54 mm Total number of pins: 34 No. of rows: 2 1 pc(s) Tray
User & Safety Instructions
User & Safety Instructions 1400948 econ connect PV34GROZ Pin connector Contact spacing: 2.54 mm Total number of pins: 34 No. of rows: 2 1 pc(s) Tray











