
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Socket + braid
Power strip, straight
1
wire-to-board
2.54 mm
5
5
13.26 mm
1.02 mm
Square
1 pc(s)
(L x W x H) 312.9 x 13.26 x 5.00 mm
Open end cable
Polyamide
PS5
Beige
No
Polyamide
Copper alloy
Tin plated
5.00 mm
312.9 mm
Yes
Perpendicular (to the PCB)
+85 °C
-25 °C
PS5
Datasheet 1303861 econ connect Socket + braid Total number of pins 5 Contact spacing: 2.54 mm PS5 1 pc(s)