ednet DisplayPort Adapter [1x Mini DisplayPort plug - 1x DisplayPort socket] White gold plated connectors 15.00 cm

  • Item no.: 1232009
  • Manufacturer no.: 84508
  • EAN: 4054007845085

This HD video and digital audio cable suits ideal to connect a MacBook, MacBook Air, MacBook Pro, iMac, Mac mini and Mac Pro to a DP Monitor, Beamer, LCD/TFT Monitor with a DP cable, for example.

· Support 4K/2K with 60Hz

  • Warranty: 24 months
  • Manufacturer: ednet
  • Item no.: 1232009
  • Manufacturer no.: 84508
  • EAN: 4054007845085

This HD video and digital audio cable suits ideal to connect a MacBook, MacBook Air, MacBook Pro, iMac, Mac mini and Mac Pro to a DP Monitor, Beamer, LCD/TFT Monitor with a DP cable, for example.

· Support 4K/2K with 60Hz

  • Warranty: 24 months
  • Manufacturer: ednet
Cable type DisplayPort
No. of A connectors 1 x
Type A Mini DisplayPort plug
No. of B connections 1 x
Type B DisplayPort socket
Cable length 15.00 cm
Colour White
Shielding Braid shielding/shielding film
Connector type straight
Features gold plated connectors
AWG
32
Cable use TV/monitor
type Adapter
Type Round
Halogen-free No
Cable type DisplayPort 1.1
Core material
Copper
Signal flow direction Bidirectional (bi)
Video resolution 1920 x 1200 p
Product type TV/monitor Adapter

Technical data

Cable type DisplayPort
No. of A connectors 1 x
Type A Mini DisplayPort plug
No. of B connections 1 x
Type B DisplayPort socket
Cable length 15.00 cm
Colour White
Shielding Braid shielding/shielding film
Connector type straight
Features gold plated connectors

Frequently bought together

Similar products

See and discover other items from category Monitor/TV/AV Adapters