ednet DisplayPort Cable [1x DisplayPort plug - 1x DisplayPort plug] 2.00 m Black

  • Item no.: 1232008
  • Manufacturer no.: 84500
  • EAN: 4054007845009

This high performance HD digital audio and video cable for example is used to connect a PC or notebook with DisplayPort interface to a monitor with DisplayPort interface.· Support 4K/2K with 60Hz· Supported Video format: 4K/2K@24 Hz, 4K/2K @30 or 4K/…

  • Warranty: 24 months
  • Manufacturer: ednet
  • Item no.: 1232008
  • Manufacturer no.: 84500
  • EAN: 4054007845009

This high performance HD digital audio and video cable for example is used to connect a PC or notebook with DisplayPort interface to a monitor with DisplayPort interface.· Support 4K/2K with 60Hz· Supported Video format: 4K/2K@24 Hz, 4K/2K @30 or 4K/…

  • Warranty: 24 months
  • Manufacturer: ednet
Cable type DisplayPort
No. of A connectors 1 x
Type A DisplayPort plug
No. of B connections 1 x
Type B DisplayPort plug
Cable length 2.00 m
Colour Black
Shielding Braid shielding/shielding film
Connector type straight
Features gold plated connectors
AWG
28
Cable use TV/monitor
type Cable
Type Round
Halogen-free No
Cable type DisplayPort 1.2
Core material
Copper
Signal flow direction Bidirectional (bi)
Video resolution 4096 x 2560 p
Product type TV/monitor Cable

Technical data

Cable type DisplayPort
No. of A connectors 1 x
Type A DisplayPort plug
No. of B connections 1 x
Type B DisplayPort plug
Cable length 2.00 m
Colour Black
Shielding Braid shielding/shielding film
Connector type straight
Features gold plated connectors

Frequently bought together

Similar products

See and discover other items from category HDMI & Monitor Cables