ednet DisplayPort / DVI Cable [1x DisplayPort plug - 1x DVI socket 29-pin] 15.00 cm Black

  • Item no.: 1231999
  • Manufacturer no.: 84505
  • EAN: 4054007845054

This digital HD cable suits for example ideal to connect a notebook or computer with DP interface to a DVI monitor, beamer, LCD/TFT monitor with a DVI cable.

· Support 1080p with 60Hz

  • Warranty: 24 months
  • Manufacturer: ednet
  • Item no.: 1231999
  • Manufacturer no.: 84505
  • EAN: 4054007845054

This digital HD cable suits for example ideal to connect a notebook or computer with DP interface to a DVI monitor, beamer, LCD/TFT monitor with a DVI cable.

· Support 1080p with 60Hz

  • Warranty: 24 months
  • Manufacturer: ednet
Cable type DisplayPort , DVI
No. of A connectors 1 x
Type A DisplayPort plug
No. of B connections 1 x
Type B DVI socket 29-pin
Cable length 15.00 cm
Colour Black
Shielding Braid shielding/shielding film
Connector type straight
Features gold plated connectors , screwable
AWG
28
Cable use TV/monitor
type Cable
Type Round
Halogen-free No
Cable type DisplayPort 1.1 , DVI-I Dual Link
Core material
Copper
Signal flow direction Bidirectional (bi)
Video resolution 2560 x 1600 p
Product type TV/monitor Cable

Technical data

Cable type DisplayPort , DVI
No. of A connectors 1 x
Type A DisplayPort plug
No. of B connections 1 x
Type B DVI socket 29-pin
Cable length 15.00 cm
Colour Black
Shielding Braid shielding/shielding film
Connector type straight
Features gold plated connectors , screwable

Frequently bought together

Similar products

See and discover other items from category HDMI & Monitor Cables