ednet DisplayPort / HDMI Adapter [1x Mini DisplayPort plug - 1x HDMI socket] White gold plated connectors 15.00 cm
This digital HD video and audio cable suits for example ideal to connect a MacBook®, MacBook Air®, MacBook Pro®, iMac®, Mac Mini® and Mac Pro® to a HDMI Monitor, beamer, LCD/TFT monitor, LED or plasma TV with a HDMI cable.· Support 1080p with 60Hz· S…
- Warranty: 24 months
- Manufacturer: ednet
This digital HD video and audio cable suits for example ideal to connect a MacBook®, MacBook Air®, MacBook Pro®, iMac®, Mac Mini® and Mac Pro® to a HDMI Monitor, beamer, LCD/TFT monitor, LED or plasma TV with a HDMI cable.· Support 1080p with 60Hz· S…
- Warranty: 24 months
- Manufacturer: ednet
Technical data
Cable type | DisplayPort , HDMI |
---|---|
No. of A connectors | 1 x |
Type A | Mini DisplayPort plug |
No. of B connections | 1 x |
Type B | HDMI socket |
Cable length | 15.00 cm |
Colour | White |
Shielding | Braid shielding/shielding film |
Connector type | straight |
Features | gold plated connectors |
AWG | 32 |
---|---|
Cable use | TV/monitor |
type | Adapter |
Type | Round |
Halogen-free | No |
Cable type | DisplayPort 1.1 , HDMI High Speed |
Core material | Copper |
Signal flow direction | Bidirectional (bi) |
Video resolution | 1080 x 720 p |
Product type | TV/monitor Adapter |
DisplayPort Adapter Cable
This digital HD video and audio cable suits for example ideal to connect a MacBook®, MacBook Air®, MacBook Pro®, iMac®, Mac Mini® and Mac Pro® to a HDMI Monitor, beamer, LCD/TFT monitor, LED or plasma TV with a HDMI cable.
· Support 1080p with 60Hz
· Support D++ Dual-Mode
Highlights & Details
- Ensures a lower burden of the interface.
- Support D++ Dual-Mode
- Warranty: 24 months
- Manufacturer: ednet
Comments
HDMI® is a registered trademark of HDMI Licensing, LLC.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Monitor/TV/AV Adapters