ednet DisplayPort / VGA Cable [1x DisplayPort plug - 1x VGA socket] 15.00 cm Black

  • Item no.: 1231958
  • Manufacturer no.: 84506
  • EAN: 4054007845061

This cable suits for example ideal to connect a notebook or computer with DP interface to a VGA monitor, beamer, LCD/TFT monitor with a VGA monitor cable.

· Support 1080p with 60Hz

  • Warranty: 24 months
  • Manufacturer: ednet
  • Item no.: 1231958
  • Manufacturer no.: 84506
  • EAN: 4054007845061

This cable suits for example ideal to connect a notebook or computer with DP interface to a VGA monitor, beamer, LCD/TFT monitor with a VGA monitor cable.

· Support 1080p with 60Hz

  • Warranty: 24 months
  • Manufacturer: ednet
Cable type DisplayPort , VGA
No. of A connectors 1 x
Type A DisplayPort plug
No. of B connections 1 x
Type B VGA socket
Cable length 15.00 cm
Colour Black
Shielding Braid shielding/shielding film
Connector type straight
Features gold plated connectors
AWG
28
Cable use TV/monitor
type Cable
Type Round
Halogen-free No
Cable type DisplayPort 1.1 , VGA
Core material
Copper
Signal flow direction Bidirectional (bi)
Video resolution 2048 x 1152 p
Product type TV/monitor Cable

Technical data

Cable type DisplayPort , VGA
No. of A connectors 1 x
Type A DisplayPort plug
No. of B connections 1 x
Type B VGA socket
Cable length 15.00 cm
Colour Black
Shielding Braid shielding/shielding film
Connector type straight
Features gold plated connectors

Frequently bought together

Similar products

See and discover other items from category HDMI & Monitor Cables