ednet DVI / VGA Adapter [1x DVI plug 29-pin - 1x VGA socket] Black screwable, gold plated connectors
This adapter is suitable to connect a HD15(VGA) cable to device or cables with DVI(24+5) connector, for example.
· Support 720p with 60Hz
· Full HD, Dual-Link
- Warranty: 24 months
- Manufacturer: ednet
This adapter is suitable to connect a HD15(VGA) cable to device or cables with DVI(24+5) connector, for example.
· Support 720p with 60Hz
· Full HD, Dual-Link
- Warranty: 24 months
- Manufacturer: ednet
Technical data
Cable type | DVI , VGA |
---|---|
No. of A connectors | 1 x |
Type A | DVI plug 29-pin |
No. of B connections | 1 x |
Type B | VGA socket |
Colour | Black |
Connector type | straight |
Features | screwable , gold plated connectors |
Cable use | TV/monitor |
type | Adapter |
Halogen-free | No |
---|---|
Cable type | DVI-I Dual Link , VGA |
Signal flow direction | Bidirectional (bi) |
Video resolution | 1920 x 1200 p |
Product type | TV/monitor Adapter |
DVI Adapter
This adapter is suitable to connect a HD15(VGA) cable to device or cables with DVI(24+5) connector, for example.
· Support 720p with 60Hz
· Full HD, Dual-Link
Highlights & Details
- Clear and sharp display - Full HD resolution
- Save and reliable connection
- Clear and sharp display - Full HD resolution
- Save and reliable connection
- Warranty: 24 months
- Manufacturer: ednet
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Monitor/TV/AV Adapters