ednet External memory card reader USB 2.0 Black

  • Item no.: 1782954
  • Manufacturer no.: 85241
  • EAN: 4054007852410

The ednet USB 2.0 Multi-card reader reads and writes your data at high speed - speed and transfers it to your laptop and PC. Connect the card reader and start with the transmission of data, because thanks to the plug and play function, it is directly…

  • Warranty: 24 months
  • Manufacturer: ednet
  • Item no.: 1782954
  • Manufacturer no.: 85241
  • EAN: 4054007852410

The ednet USB 2.0 Multi-card reader reads and writes your data at high speed - speed and transfers it to your laptop and PC. Connect the card reader and start with the transmission of data, because thanks to the plug and play function, it is directly…

  • Warranty: 24 months
  • Manufacturer: ednet
Interfaces USB 2.0
Supported memory cards CompactFlash Typ I , MMC , Memory Stick , Memory Stick Duo , Memory Stick MagicGate , Memory Stick PRO , Memory Stick PRO Duo , SD , SDHC , SDXC , microSD , microSDHC , microSDXC , miniSD , miniSDHC
Features CF card reader , SD card slot
Colour Black
Width 90 mm
Height 24 mm
Depth 13 mm
Weight 30 g
Product type External memory card reader

Technical data

Interfaces USB 2.0
Supported memory cards CompactFlash Typ I , MMC , Memory Stick , Memory Stick Duo , Memory Stick MagicGate , Memory Stick PRO , Memory Stick PRO Duo , SD , SDHC , SDXC , microSD , microSDHC , microSDXC , miniSD , miniSDHC
Features CF card reader , SD card slot
Colour Black
Width 90 mm
Height 24 mm
Depth 13 mm
Weight 30 g
Product type External memory card reader

Frequently bought together

Similar products

See and discover other items from category Memory Card Readers