ednet HDMI Cable [1x HDMI plug - 1x HDMI plug] 3 m Black-silver

  • Item no.: 1231978
  • Manufacturer no.: 84482
  • EAN: 4054007844828

This HD and 3D suitable cable used for connection of audio/video devices, such as Blu-ray player, game pads or consoles, etc., for example, with a TV, monitor or computer. Also capable for use of any IP-based application.· Support 4K/2K with 60Hz· Su…

  • Warranty: 24 months
  • Manufacturer: ednet
  • Item no.: 1231978
  • Manufacturer no.: 84482
  • EAN: 4054007844828

This HD and 3D suitable cable used for connection of audio/video devices, such as Blu-ray player, game pads or consoles, etc., for example, with a TV, monitor or computer. Also capable for use of any IP-based application.· Support 4K/2K with 60Hz· Su…

  • Warranty: 24 months
  • Manufacturer: ednet
Cable type HDMI
No. of A connectors 1 x
Type A HDMI plug
No. of B connections 1 x
Type B HDMI plug
Cable length 3 m
Colour Black-silver
Shielding Braid shielding/shielding film
Connector type straight
Features Audio Return Channel , gold plated connectors , with sleeve
AWG
30
Cable use TV/monitor
type Cable
Type Round
Halogen-free No
Cable type HDMI High Speed + Ethernet
Core material
Copper
Signal flow direction Bidirectional (bi)
Video resolution 1920 x 1200 p
Product type TV/monitor Cable

Technical data

Cable type HDMI
No. of A connectors 1 x
Type A HDMI plug
No. of B connections 1 x
Type B HDMI plug
Cable length 3 m
Colour Black-silver
Shielding Braid shielding/shielding film
Connector type straight
Features Audio Return Channel , gold plated connectors , with sleeve

Frequently bought together

Similar products

See and discover other items from category HDMI & Monitor Cables