ednet HDMI Cable 2.00 m 84489 Audio Return Channel, gold plated connectors, with sleeve, Ultra HD (4k) HDMI Black, Silve
This Full HD (1080p) and 3D suitable cable is used for connection of audio/video devices with HDMI type D interface with a TV, monitor, computer, etc.· Support 4K/2K with 30Hz· Support 3D· Support Audio Return Channel (ARC)· Support Consumer Electron…
- Warranty: 24 months
- Manufacturer: ednet
This Full HD (1080p) and 3D suitable cable is used for connection of audio/video devices with HDMI type D interface with a TV, monitor, computer, etc.· Support 4K/2K with 30Hz· Support 3D· Support Audio Return Channel (ARC)· Support Consumer Electron…
- Warranty: 24 months
- Manufacturer: ednet
Technical data
Cable type | HDMI |
---|---|
No. of A connectors | 1 x |
Type A | HDMI plug |
No. of B connections | 1 x |
Type B | HDMI socket D Micro |
Cable length | 2.00 m |
Colour | Black , Silver |
Shielding | Braid shielding/shielding film |
Connector type | straight |
Features | Audio Return Channel , gold plated connectors , with sleeve , Ultra HD (4k) HDMI |
AWG | 30 |
---|---|
Cable use | TV/monitor |
Type | Cable |
Type | Round |
Halogen-free | No |
Cable type | HDMI High Speed + Ethernet |
Core material | Copper |
Signal flow direction | Bidirectional (bi) |
Video resolution | 3840 x 2160 p |
Product type | TV/monitor Cable |
HDMI High Speed with Ethernet Connection Cable
This Full HD (1080p) and 3D suitable cable is used for connection of audio/video devices with HDMI type D interface with a TV, monitor, computer, etc.
· Support 4K/2K with 30Hz
· Support 3D
· Support Audio Return Channel (ARC)
· Support Consumer Electronic Control (CEC)
· With Ethernet Channel
Highlights & Details
- 4K/Ultra HD and 3D capable + Ethernet connectivity
- Warranty: 24 months
- Manufacturer: ednet
Comments
HDMI® is a registered trademark of HDMI Licensing, LLC.Frequently bought together
Customer reviews
Similar products
See and discover other items from category HDMI & Monitor Cables