ednet HDMI / DVI Cable [1x HDMI plug - 1x DVI plug 25-pin] 3 m Black

  • Item no.: 1231990
  • Manufacturer no.: 84486
  • EAN: 4054007844866

This Full HD (1080p) and 3D suitable cable is used for connection of audio/video devices with a TV, monitor, computer, etc..

· Support 1080p with 60Hz
· Full HD, Dual-Link

  • Warranty: 24 months
  • Manufacturer: ednet
  • Item no.: 1231990
  • Manufacturer no.: 84486
  • EAN: 4054007844866

This Full HD (1080p) and 3D suitable cable is used for connection of audio/video devices with a TV, monitor, computer, etc..

· Support 1080p with 60Hz
· Full HD, Dual-Link

  • Warranty: 24 months
  • Manufacturer: ednet
Cable type HDMI , DVI
No. of A connectors 1 x
Type A HDMI plug
No. of B connections 1 x
Type B DVI plug 25-pin
Cable length 3 m
Colour Black
Shielding Braid shielding/shielding film
Connector type straight
Features gold plated connectors
AWG
30
Cable use TV/monitor
type Cable
Type Round
Halogen-free No
Cable type HDMI , DVI-D Dual Link
Core material
Copper
Signal flow direction Bidirectional (bi)
Video resolution 2560 x 1600 p
Product type TV/monitor Cable

Technical data

Cable type HDMI , DVI
No. of A connectors 1 x
Type A HDMI plug
No. of B connections 1 x
Type B DVI plug 25-pin
Cable length 3 m
Colour Black
Shielding Braid shielding/shielding film
Connector type straight
Features gold plated connectors

Frequently bought together

Similar products

See and discover other items from category HDMI & Monitor Cables