ednet Laminator LAMINATOR A4 91610 A4, A5, A6
The ednet Lamniergerat, A4 protect or enhance your photos, documents, Vistenkarten, ID cards and more with a size of up to DIN A4. Thanks to the short warm-up time of 3 minutes the laminator is quickly ready to use. Status LEDs guards on the status. …
The ednet Lamniergerat, A4 protect or enhance your photos, documents, Vistenkarten, ID cards and more with a size of up to DIN A4. Thanks to the short warm-up time of 3 minutes the laminator is quickly ready to use. Status LEDs guards on the status. …
Laminator A4, 80-125 Mic, heating: mica (mica) Plate, white
The ednet Lamniergerat, A4 protect or enhance your photos, documents, Vistenkarten, ID cards and more with a size of up to DIN A4. Thanks to the short warm-up time of 3 minutes the laminator is quickly ready to use. Status LEDs guards on the status. Thanks to the ABS (Anti-lock braking system) button can be used to make a film jam prevent or resolve quickly again. This function performs the document back to the feed. can be used film with a thickness of 80-125 micron with a width of up to 230 mm. The lamination speed is 400 mm/Min.
This text is machine translated.
Highlights & Details
- Protect or enhance your photos, documents, Vistenkarten, ID cards and more with a size of up to DIN A3
- Suitable for lamination sizes: DIN A4, DIN A5, DIN A6, business cards
- 30% time-saving lamination of DIN A4 documents in comparison to A4 laminating machine through cross-inserting the documents - laminating you DIN A4 documents the width according to
Facts
- Film thickness: 80-125 micron
- Laminating width up to 320 mm
- Warm-up time: 3-5 mins.
- Lamination speed: 400 mm/Min.
- ABS (Anti-lock braking system)/jam-release button
- Compact, modern design.
- LED status indicator
- Heating element: Mica disk (mica ceramic plate)
- Power consumption: 260W
Delivery
- Laminator A4
- User manual
Comments
Customer reviews
Similar products
See and discover other items from category Laminators