ednet VGA / Mini DisplayPort Adapter [1x Mini DisplayPort plug - 1x D-SUB socket 15-pin] White Round, double shielding,
This cable is ideal for connecting a MacBook ®, MacBook Air, MacBook Pro ®, iMac, Mac Mini ® and Mac Pro® to a VGA monitor or projector, LCD/TFT-monitor via a VGA monitor cable.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: ednet
This cable is ideal for connecting a MacBook ®, MacBook Air, MacBook Pro ®, iMac, Mac Mini ® and Mac Pro® to a VGA monitor or projector, LCD/TFT-monitor via a VGA monitor cable.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: ednet
Technical data
- Hood: cast
- Shielding: double shielded
- AWG: 32
Cable type | VGA , Mini DisplayPort |
---|---|
No. of A connectors | 1 x |
Type A | Mini DisplayPort plug |
No. of B connections | 1 x |
Type B | D-SUB socket 15-pin |
Cable length | 15.00 cm |
Colour | White |
Connector type | straight |
Features | Round , double shielding , gold plated connectors |
AWG | 32 |
Cable use | TV/monitor |
---|---|
type | Adapter |
Type | Round |
Cable type | DisplayPort 1.1 |
Core material | Copper |
Video resolution | 1920 x 1080 p |
Product type | TV/monitor Adapter |
Ednet DisplayPort adapter cable, mini DP-HD15, plug/socket, 0.15 m long, DP 1.1a compatible, white
This cable is ideal for connecting a MacBook ®, MacBook Air, MacBook Pro ®, iMac, Mac Mini ® and Mac Pro® to a VGA monitor or projector, LCD/TFT-monitor via a VGA monitor cable.
This text is machine translated.
Highlights & Details
- Provides for a lower load on the interface.
- Supports 1080p with 60 Hz
- Track 1: Mini DP, plug-in
- Connection 2: HD15 connector, female
- Warranty: 24 months
- Manufacturer: ednet
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Monitor/TV/AV Adapters