The edsyn-head magnifier, called "magic eye, makes all the work, which due to an exact procedure also little things seen by human eyes and must be taken into account. With MA 10 or MA10LS can surfaces of printed circuit boards by a 2.5 or 4 x magnification (Option) "visible".
In this lightweight head lens, the lens up or folded downward and, if necessary, can be locked. The lens exchange is very easy to perform.
Through the wide field of view and the 2-way lenses are headache by eyestrain virtually ruled out. The edsyn-head magnifier MA 10 or MA10LS is simply attached and can also be used in conjunction with a glasses or contact lenses.
The hands are free to work and do not need to be employed with the hold of a magnifying glass.
With MA 10 and MA10LS is a quick visual inspection when soldering or check of equipment or solder joints.
This text is machine translated.