EFOY COMFORT is your reliable power supply remote the socket. Whether in the caravan, in the tent, in the boat, in the garden house, in the mountain hut or in a secluded bay, in any weather and at any time. Powerful, easy and environmentally friendly. In this way, the e.g. car battery, EFOY GO! Etc. constantly be charged or by means of an inverter also devices e.g. refrigerator box, lighting, etc. directly supplied with power.
The EFOY fuel cell converts chemical energy without intermediate steps, without moving parts and without great efficiency losses into electrical energy. This makes it a particularly efficient power generator The EFOY fuel cell enable numerous innovative developments, to a large extent by patents, the miniaturized construction, low weight, high efficiency and long service life. With the in-house developed technology has SFC with the EFOY fuel cells a unique technology and market lead in the field of fuel cell systems for network-independent devices are worked out.
The power-generating heart of the EFOY fuel cells is the stack (stack). It consists of individual cells, each of which are built, the anode, cathode and a membrane as the electrolyte anode and cathode separates them. Through the membrane can positively charged electrical particles, the protons, diffuse. On the side of the anode are water and methanol, on the side of the cathode oxygen from the ambient air. In the reaction on the anode arise H+-ions and free electrons, as well as in response product carbon dioxide (CO2). The protons can pass through the membrane, the electrons must have a connected power circuit on the cathode side hiking and generate power. At the cathode results the H+-ions and electrons, the oxygen content of air water vapor. The EFOY fuel cell is thus very environmentally friendly.
All EFOY fuel cells are based on the DMFC (direct methanol fuel cells) technology. Methanol is directly converted into electricity. This offers decisive advantages for mobile applications, because the liquid alcohol methanol can easily and comfortably in the practical EFOY fuel cartridges can be taken everywhere.
This text is machine translated.