There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Variants(All information is without VAT, plus shipping costs)
Product type
EFOY Fluid 100 ml Service Fluid
1487827
Service Fluid
EFOY Comfort Exhaust insulation
1487831
Exhaust insulation
EFOY OP3 + Kabel Control panel
2348582
Control panel
EFOY MP3 Mounting plate
2348583
Mounting plate
EFOY 158908002 Bracket strap
2348584
Bracket strap
EFOY CL5 cable Charging cable
2348587
Charging cable
EFOY CL5 Cable
2348588
Cable
EFOY Sense fuse Fuses
2348589
Fuses
EFOY Power fuse Fuses
2348590
Fuses
EFOY RJ12 cable Data cable
2348591
Data cable
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1487834 EFOY Comfort CL4
Description
The cable consists of four lines. Two cables for the power supply with 2.5 mm² cross-section and two cables for the measurement of the battery voltage with 1.5 mm² cross-section. The two red cables that are connected to the positive pole of the battery can be connected, each with a flat fuse with 15 A and 2 A protected. For the battery connection cable lugs for screws with a diameter of up to 6 mm is available. On the fuel cell is a 4-pin white connector mounted.
This text is machine translated.
Description
The cable consists of four lines. Two cables for the power supply with 2.5 mm² cross-section and two cables for the measurement of the battery voltage with 1.5 mm² cross-section. The two red cables that are connected to the positive pole of the battery can be connected, each with a flat fuse with 15 A and 2 A protected. For the battery connection cable lugs for screws with a diameter of up to 6 mm is available. On the fuel cell is a 4-pin white connector mounted.