Einhell 2338280 Heater EH 2000
The Electro heater EH 2000 is a stand-heater with special heating elements made of metal. It is ideally suited for quick heating of workshop, small storage rooms, party tents or for drying out of the individual rooms. Over three heating levels (650/1…
The Electro heater EH 2000 is a stand-heater with special heating elements made of metal. It is ideally suited for quick heating of workshop, small storage rooms, party tents or for drying out of the individual rooms. Over three heating levels (650/1…
Einhell electric heater EH 2000
The Electro heater EH 2000 is a stand-heater with special heating elements made of metal. It is ideally suited for quick heating of workshop, small storage rooms, party tents or for drying out of the individual rooms. Over three heating levels (650/1300/2000 W) and the infinitely adjustable thermostat control, you can easily adjust the desired room temperature can be set. The spill-resistant Electro heater EH 2000 has a powerful axial fan with aluminum brim. Its air outlet grille is made of pulverisiertem wire braid and the rear wall of the housing is zinc-plated. The built-in overheating protection also ensures the safe operation, because the EH 2000 switches off automatically, as soon as it overheated. The Integrated carrying handle allows easy transport. The delivery also includes a high-quality rubber power cable. This product is only approved for well-insulated rooms or for occasional use.
This text is machine translated.
Highlights & Details
- Switch with 3 heating levels (650/1.300/2,000 W)
- Infinitely adjustable thermostat control
- Powerful Axial Fan with aluminum impeller
- Water reistant and overheating protection
Comments
Customer reviews
Similar products
See and discover other items from category Heaters