Einhell 2347182 Handheld battery vacuum cleaner Bagless, Incl. battery
The TE-SV 18 Li-Solo rechargeable battery-operated canister vacuum cleaner is part of the multifunctional Einhell Power X-Change battery system that can be combined without limits. A 18 V rechargeable battery is needed for using the battery-operated …
The TE-SV 18 Li-Solo rechargeable battery-operated canister vacuum cleaner is part of the multifunctional Einhell Power X-Change battery system that can be combined without limits. A 18 V rechargeable battery is needed for using the battery-operated …
Battery-operated canister vacuum cleaner TE-SV 18 Li + 2.5 Ah kit
The TE-SV 18 Li-Solo rechargeable battery-operated canister vacuum cleaner is part of the multifunctional Einhell Power X-Change battery system that can be combined without limits. A 18 V rechargeable battery is needed for using the battery-operated portable vacuum cleaner. Continuous work without cables - this is made possible by the Power X-Change battery system and the fast charging technology. When the inserted battery is empty, it can simply be exchanged for a fully charged battery. Depending on the battery, very long operating times can be achieved too, because for example the 6 Ah battery provides the vacuum cleaner with up to 80 minutes of energy in ECO mode. The four Spotlight LEDs and a joint on the floor nozzle that can be moved around two axes enable easy cleaning, even of dark and hard to reach places, such as under a bed or cupboard. The rubber wheels are silent and gentle on sensitive floor coverings such as parquet floors. Thanks to its compact and light design, the battery-powered vacuum cleaner fits comfortably in your hand and effortlessly even during long periods of work. This makes vacuum cleaners a real child's play. The efficient 3-way filter system consisting of a pre-filter, a changeable and washable folding filter and a motor filter and the integrated cyclone separator ensure clean exhaust air and efficient suction with high suction power. The dust trap is emptied simply by pressing a button, an extra bag is not required. This protects the environment, saves money and is at the same time very hygienic, as the user does not come into contact with the dirt. With two adjustable suction power the vacuum cleaner can be adapted to every situation. The ECO-mode can be used for normal soiling and for maximum runtime, on the other hand, the BOOST-mode provides for maximum suction power for persistent impurities, such as for example on carpets. The battery-operated vacuum cleaner is a practical 2 in 1 device owing to the combination of two designs It can be used both small and light as a hand vacuum cleaner as well as for floor cleaning, whereby it impresses as a handle vacuum cleaner with perfect handling. The motorized floor nozzle was developed to remove dust and stubborn dirt from both the hard floor, carpets and carpets. The brush can also be easily loosened and cleaned. The delivery includes a wall bracket, which offers space for storing the vacuum cleaner and the accessories, so that everything is clean and can be handy at all times. The flexible joint nozzle supplied is suitable for Ideal, to be able to suck in difficult to reach places, for instance, between the seats in the car. Pressing the switch once is enough to keep the vacuum cleaner running continuously. You do not have to press the switch button permanently. The starter kit for getting started in the limitless flexible Power X-CHANGE series: A rechargeable battery for all! The Power X-change starter kit is suitable for beginners, but also for extending the home range of tools. Power X-CHANGE means: One battery for all devices! The Power X-CHANGE multi-functional battery system can be combined with one another and fits the battery devices of the entire product family in the garden and workshop area. The Power X-Change family is started with one of the variable starter sets.
This text is machine translated.
Highlights & Details
- Member of the Power X-Change familyContinuous working thanks to spare battery systemClean at dark places with 4x Spotlight LEDs
Facts
- Member of the Power X-Change familyContinuous working without cable thanks to the changing battery systemIn combination with the fast charging technology (3 - 6 A)Thorough cleaning of dark spots, thanks to 4x Spotlight LEDsQuiet and ground-protecting work with rubberized wheels Compact, light design for effortless suctionClean blowing air and high suction power thanks to efficient 3-wayFilter system including washable air filter and cyclone separatorEasy + bagless: Dust collector emptying at the push of a buttonSaves money, protects the environment and prevents contact with the dirtAdjust the suction power to any situation: ECO or BOOST modeAdvantage 2 in 1 function: Small + light as hand vacuum cleanerPerfect handling when cleaning the floor as a stem vacuum cleanerCleaning of all floor types with the motorized floor nozzleMakes it possible to clean hard to reach places
Delivery
- Including 2.5 Ah rechargeable battery
- Charger
- Wall bracket for the storage of the device + accessories
- Flex Gap nozzle
Comments
Customer reviews
Similar products
See and discover other items from category Handheld Vacuum Cleaners