Einhell 3425220 GE-WS 18/75 Li-Solo Cordless sprayer 7.5 l
The Einhell GE-WS 18/75 Li-Solo cordless sprayer is part of the unlimited flexible power X-Change family: Each battery in the series can be combined with any PXC device. The pressure sprayer is a practical tool for a rich green in the garden and supp…
The Einhell GE-WS 18/75 Li-Solo cordless sprayer is part of the unlimited flexible power X-Change family: Each battery in the series can be combined with any PXC device. The pressure sprayer is a practical tool for a rich green in the garden and supp…
Einhell Power X-Change battery pressure sprayer GE-WS 18/75 Li-Solo
The Einhell GE-WS 18/75 Li-Solo cordless sprayer is part of the unlimited flexible power X-Change family: Each battery in the series can be combined with any PXC device. The pressure sprayer is a practical tool for a rich green in the garden and supports the uniform application of plant protection, fertilizers and herbicides. The pressure sprayer is equipped with an automatic pump, which converts 2.5 bar and thus pumps up to 1 liter per minute - a manual pressure build-up is not necessary. A scale in the transparent tank offers a level control of the 7.5 liter tank at first glance. The large metal brackets on the tank are designed for easy opening and closing. The brass nozzle for application is individually adjustable, the telescopic spray lance consists of stainless steel and is equipped with a lockable control button. The padded carrying strap provides for a comfortable wearing feeling and fatigue-free working. The cover of the battery offers protection against splash water. Battery and charger are available separately, for example as a practical starter kit.
This text is machine translated.
Highlights & Details
- Automatic pump
- Transparent tank with scale
- Individually adjustable brass nozzle
- Telescopic lance made of stainless steel
- Lockable control button
Facts
- Automatic pump, no manual pressure build-up necessary
- Transparent tank with scale for easy control
- Individually adjustable brass nozzle
- Telescopic lance made of stainless steel
- Battery cover - protects against water ingress
- Spray lance with lockable control button
- Large metal bracket on the tank for easy opening and closing
- Padded carrying strap for fatigue-free working
- Application: Plant protection/fertilizer/weed destruction agents
Comments
Supplied without battery and charger, these are available separately.Customer reviews
Similar products
See and discover other items from category Garden Tools (Misc.)