Einhell Power X-Change battery-ground hoe GE-CR 30 Li-Solo
Highlights & Details
- Member of the Power X-Change family, 2 x 18 V batteries required
- 2-point safety switch
- Ergonomic, foldable guide spar
Technical specifications
- Diameter of the blade 200 mm
- Protection class III
- Idle speed 140 rpm
- Number of knives: 4 pieces
- Product type
Electric hoe
- Operating type
Rechargeable battery
- Working width
30 cm
- Depth
20 cm
- Operating voltage
36 V DC
- Width
323 mm
- Height
594 mm
- Length
385 mm
- Dim
(L x W x H) 385 x 323 x 594 mm
- Weight
10.99 kg
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1616887 Einhell 3431200 Rechargeable battery Electric hoe 30 cm
User & Safety Instructions
User & Safety Instructions 1616887 Einhell 3431200 Rechargeable battery Electric hoe 30 cm
User & Safety Instructions 1616887 Einhell 3431200 Rechargeable battery Electric hoe 30 cm
Warranty Terms
Warranty Terms 1616887 Einhell 3431200 Rechargeable battery Electric hoe 30 cm
Description
This text is machine translated.
Features
- Member of the Power X-Change family, 2x 18 V battery required2-point safety switchHinged guide railErgonomic soft grip handleRobust hackknife
Scope of delivery
- 1x battery ground hoe GE-CR 30 Li-Solo