Technical data
Length | 255 mm |
---|---|
Weight | 0.95 kg |
Height | 60 mm |
Width | 65 mm |
Product type | Pneumatic needle scaler |
- Warranty: 24 months
- Manufacturer: Einhell
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Air Compression Accessories