Einhell 4139072 Flat chisel 1 pc(s)

  • Item no.: 1381949
  • Manufacturer no.: 4139072
  • EAN: 4006825565720

Flat Meis donkey, 30 mm hexagonal
suitable for demolition hammers Einhell BT-DH 1600
width: 34 mm
length: 410 mm

  • Item no.: 1381949
  • Manufacturer no.: 4139072
  • EAN: 4006825565720

Flat Meis donkey, 30 mm hexagonal
suitable for demolition hammers Einhell BT-DH 1600
width: 34 mm
length: 410 mm

  • Flat Meis donkey, 30 mm hexagonal
  • product dimensions 44.7 x 3.8 x 3.8 cm
  • Weight 1.7 kg
Content 1 pc(s)
Product type Flat chisel

Technical data

  • Flat Meis donkey, 30 mm hexagonal
  • product dimensions 44.7 x 3.8 x 3.8 cm
  • Weight 1.7 kg
Content 1 pc(s)
Product type Flat chisel

Frequently bought together

Similar products

See and discover other items from category Concrete Drill Bits