Einhell 4258101 Chisel set 3-piece 24 mm Total length 400 mm SDS-Max 1 Set

  • Item no.: 1858209
  • Manufacturer no.: 4258101
  • EAN: 4006825614350

Einhell 4258101 Chisel set 1 Set

  • Item no.: 1858209
  • Manufacturer no.: 4258101
  • EAN: 4006825614350

Einhell 4258101 Chisel set 1 Set

Chisel width 24 mm
Total length 400 mm
Tool holder SDS-Max
Height 41 mm
Content 1 Set
Product type Chisel set

Technical data

Chisel width 24 mm
Total length 400 mm
Tool holder SDS-Max
Height 41 mm
Content 1 Set
Product type Chisel set

Frequently bought together

Similar products

See and discover other items from category Concrete Drill Bits