
Einhell 4501210 GC-EC 750 T Mains Debrancher Shoulder strap 750 W 230 V 185 cm
Highlights & Details
- Up to 2.80 m using invisible on photocopies
- Sword length 200mm
- OREGON quality sword and chain
Technical specifications
- 180 mm cutting length
- Product type
Debrancher
- Operating type
Mains
- Operating voltage
230 V
750 W
- Blade length
200 mm
- Oil tank volume
60 ml
- Chain speed
11 m/s
- Length (min.)
185 cm
- Max. length
280 cm
- Weight
4.2 kg
- Dim
(L x W x H) 1750 x 178 x 116 mm
- Length
1750 mm
- Width
178 mm
- Height
116 mm
- Features
Shoulder strap
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1650539 Einhell 4501210 Mains Debrancher GC-EC 750 T Shoulder strap 750 W 230 V 185 cm
Information
Information 1650539 Einhell 4501210 Mains Debrancher GC-EC 750 T Shoulder strap 750 W 230 V 185 cm
Warranty Terms
Warranty Terms 1650539 Einhell 4501210 Mains Debrancher GC-EC 750 T Shoulder strap 750 W 230 V 185 cm
Description
This text is machine translated.
Features
- OREGON quality sword and chainTool-free chain tensioningOil container for automatic chain lubrication with large sight glassGlass-fibre telescopic handleAdjustable additional handle
Scope of delivery
- 1xElektro-Debrancher GC-EC 750 T 1x chain guard1x Oregon guide rail1x Oregon chain1x carrying strap









