Einhell 4520500 Power X-Change TE-HA 18 Li - Solo Hot air blower
The Einhell TE-HA 18 Li – Solo cordless hot air gun is a flexible member of the high-quality power X-Change family. The powerful hot air gun is equipped with two temperature levels: For gentle deforming of plastics in model construction, for removing…
- Warranty: 24 months
- Manufacturer: Einhell
The Einhell TE-HA 18 Li – Solo cordless hot air gun is a flexible member of the high-quality power X-Change family. The powerful hot air gun is equipped with two temperature levels: For gentle deforming of plastics in model construction, for removing…
- Warranty: 24 months
- Manufacturer: Einhell
Technical data
Width | 65 m |
---|---|
Weight | 0.611 kg |
Length | 164 mm |
Air volume | 200 l/min , 200 l/min |
Temperature settings | 350 °C , 550 °C |
Operating voltage | 18 V |
Product type | Hot air blower |
Einhell Power X-Change battery hot air gun TE-HA 18 Li - Solo
The Einhell TE-HA 18 Li – Solo cordless hot air gun is a flexible member of the high-quality power X-Change family. The powerful hot air gun is equipped with two temperature levels: For gentle deforming of plastics in model construction, for removing adhesive films or also for old paints, adhesive residues and color layers. The selected temperature level can be seen on the LED display at first glance. The overheating protection ensures safe operation. The mechanical nozzle ejection supports the easy removal of the Redzier nozzle, wide jet nozzle and reflector nozzle included in the delivery. The stand is suitable for stationary use and a fold-out metal hook is used for flexible work and storage. The ergonomic handle with soft grip ensures a firm, secure grip. Supplied without battery and charger (sold separately).
This text is machine translated.
Highlights & Details
- 2 temperature levels
- LED screen
- Overheating protection
- Mechanical nozzle ejection
- Storage area is for stationary use
- Fold-out metal hooks
- Ergonomic soft grip handle
Facts
- 2 temperature levels
- LED display
- Overheating protection ensures safe operation
- Mechanical nozzle ejection
- Storage area is suitable for stationary use
- Fold-out metal hook for flexible working and storage
- ergonomic handle With soft grip
Delivery
- Reducing nozzle
- Wide jet nozzle
- Reflector nozzle
- Warranty: 24 months
- Manufacturer: Einhell
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Hot Air Blowers