Einhell BT-PG 5000 DD Power generator 6.3 kW 12 V DC, 230 V AC, 400 V AC 143.6 kg

  • Item no.: 1165861
  • Manufacturer no.: 4152395
  • EAN: 4006825585193

This "Power Plant" provides energy and gives security. Power is there, when it is needed. Power outages or lack of power supply are no longer a problem, whether used when camping, on construction sites, in houses or cabins, on boats or in the garden.…

  • Item no.: 1165861
  • Manufacturer no.: 4152395
  • EAN: 4006825585193

This "Power Plant" provides energy and gives security. Power is there, when it is needed. Power outages or lack of power supply are no longer a problem, whether used when camping, on construction sites, in houses or cabins, on boats or in the garden.…

Power
Continuous output: 4200 W at 400 V, 3000 W at 230 V
Outlets 4
Operating time With 2/3 load approx. 8 h
Weight 143.6 kg
Fuel Diesel
Sync pulse generator Yes
Motor power 6.3 kW
Motor power 8.6 BHP
Nominal voltage 12 V DC , 230 V AC , 400 V AC
Non-stop power 4000 W
Volume 96 dBa
Tank volume 16 l
Product type Power generator

Technical data

Power
Continuous output: 4200 W at 400 V, 3000 W at 230 V
Outlets 4
Operating time With 2/3 load approx. 8 h
Weight 143.6 kg
Fuel Diesel
Sync pulse generator Yes
Motor power 6.3 kW
Motor power 8.6 BHP
Nominal voltage 12 V DC , 230 V AC , 400 V AC
Non-stop power 4000 W

Frequently bought together

Similar products

See and discover other items from category Generators