Einhell CC-BC 4 M 1002221 Charger 6 V, 12 V 2 A 4 A

  • Item no.: 1537199
  • Manufacturer no.: 1002221
  • EAN: 4006825614275

The einhell battery charger CC-BC 4 M is an intelligent battery charger, adapted to the technically advanced and railing of strong batteries modern motor vehicles. The intelligent battery charger with micro-processor control is suitable for a wide ra…

  • Item no.: 1537199
  • Manufacturer no.: 1002221
  • EAN: 4006825614275

The einhell battery charger CC-BC 4 M is an intelligent battery charger, adapted to the technically advanced and railing of strong batteries modern motor vehicles. The intelligent battery charger with micro-processor control is suitable for a wide ra…

  • Charging current min. (Arith./eff.) - Max. (Arith./eff) at 6 V d.c. 2/[-] A
  • Charging current min. (Arith./eff.) - Max. (Arith./eff) at 12V d.c. 2/[-] 4 / [-] A
Battery voltage 6 V , 12 V
Operating voltage 230 V / AC
Recommended battery capacity at 12 V max. 120 Ah
Recommended battery capacity at 12 V min. 3 Ah
Recommended battery capacity at 6 V max. 120 Ah
Recommended battery capacity at 6 V min. 3 Ah
Suitable for VRLA AGM , PbCa , SLA , Lead acid , VRLA AGM
Weight 0.39 kg
Features Battery life protection , Charge monitoring
Charging current at 12 V 4 A
Charging current at 6 V 2 A
Width 82 mm
Height 54 mm
Length 172 mm
IP rating
IP65
Product type Charger

Technical data

  • Charging current min. (Arith./eff.) - Max. (Arith./eff) at 6 V d.c. 2/[-] A
  • Charging current min. (Arith./eff.) - Max. (Arith./eff) at 12V d.c. 2/[-] 4 / [-] A
Battery voltage 6 V , 12 V
Operating voltage 230 V / AC
Recommended battery capacity at 12 V max. 120 Ah
Recommended battery capacity at 12 V min. 3 Ah
Recommended battery capacity at 6 V max. 120 Ah
Recommended battery capacity at 6 V min. 3 Ah
Suitable for VRLA AGM , PbCa , SLA , Lead acid , VRLA AGM
Weight 0.39 kg
Features Battery life protection , Charge monitoring
Charging current at 12 V 4 A

Frequently bought together

Similar products

See and discover other items from category Car & HGV Battery Chargers