Einhell GE-SA 1435 Mains Lawn thatcher Working width 35 cm
The GE-SA 1435 electric scarifier/aerator is a high-quality, efficient and reliable tool which meets the highest demands of gardeners who want to produce healthy, weed-free lawns of medium size through aerating and scarifying. While the ball-bearing …
The GE-SA 1435 electric scarifier/aerator is a high-quality, efficient and reliable tool which meets the highest demands of gardeners who want to produce healthy, weed-free lawns of medium size through aerating and scarifying. While the ball-bearing …
Einhell electro-scarifier fan GE-SA 1435
The GE-SA 1435 electric scarifier/aerator is a high-quality, efficient and reliable tool which meets the highest demands of gardeners who want to produce healthy, weed-free lawns of medium size through aerating and scarifying. While the ball-bearing knife shaft with 20 stainless steel blades tackles weeds, moss and their roots in an extremely effective manner, the ball-bearing aerator roller with 26 claws effectively aerates the soil.
A powerful series-wound motor provides high torque for continuous progress with consistently good results. The working depth can be centrally adjusted to three different levels, enabling you to easily adapt the GE-SA 1435 to the requirements of the particular soil and vegetation. An additional parking position protects the blades and the standing surface.
Optimum adjustment to users of all sizes is possible with the height-adjustable long handle with quick fasteners. For effortless operation and less stress on the lawn there are large wheels. The 28 liter catch bag is generously dimensioned for long work sessions. This tool comes with a robust housing made of high-grade, impact-resistant plastic. There is a practical carry-handle for use-friendly transportation of the electric scarifier/aerator, and a folding long handle for storing it in minimum space. The GE-SA 1435 is recommended for lawns of up to approx. 500 m².
Highlights & Details
- 3-in-1 Combo: verticutting, ventilating and catch
- 3-stage central working depth setting with parking position
- Big Bag 28 ltr.
- Recommended for lawns up to 500 m²
Facts
- Powerful series motor
- 3-in-1 Combo: verticutting, ventilating and catch
- Ball-bearing knife drum with 20 Stainless Steel Knife
- Fan with ball bearing roller with 26 claws
- 3-stage central working depth setting with parking position
- Fold-guide spar
- Height-adjustable guide spar
- Lawn gentle, large wheels
- Big Bag 28 ltr.
- Impact-resistant plastic housing
- The quick-release clips
- Carrying handle
- Recommended for lawns up to 500 m².
Delivery
- 1x Electro-lawn thatcher GE-SA 1435
Comments
Customer reviews
Similar products
See and discover other items from category Scarifiers