Einhell Power X-change battery charger 4512011
With an intelligent charging management system for long battery life (battery status is permanently checked and charged with soft charging with deep discharge. With 6-level charging status display. Prepared for wall mounting.This text is machine tran…
- Warranty: 24 months
- Manufacturer: Einhell
With an intelligent charging management system for long battery life (battery status is permanently checked and charged with soft charging with deep discharge. With 6-level charging status display. Prepared for wall mounting.This text is machine tran…
- Warranty: 24 months
- Manufacturer: Einhell
Technical data
- Operating voltage 230 V
- Charging time: 30 min (1.5 Ah battery), 60 min (3.0 Ah battery), 130 min (5.2 Ah battery)
- For 18V batteries
Dim | (L x W) 190 mm x 68 mm |
---|---|
Length | 190 mm |
Width | 68 mm |
Output voltage | 18 V |
Weight | 460 g |
Documents & Downloads
Power X-change battery charger
With an intelligent charging management system for long battery life (battery status is permanently checked and charged with soft charging with deep discharge. With 6-level charging status display. Prepared for wall mounting.
This text is machine translated.
Highlights & Details
- 6-stage battery level indicator
- Prepared for wall mounting
- Intelligent charging management system for long battery life
- Battery status is permanently checked and charged accordingly
- Soft charging with a deep-discharge and therefore long life
Delivery
- Quick charger.
- Warranty: 24 months
- Manufacturer: Einhell
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tool Chargers