Einhell Power X-Change TE-CD 18/40 Li +69 (2x2,0 Ah) 4513934 Cordless drill 18 V 2.0 Ah Li-ion incl. case, incl. rechar
The TE-CD 18/40 Li Kit (2x2.0 Ah) cordless drill/screwdriver set is a flexible tool for screwing and drilling. The cordless drill driver is a compact, powerful and versatile multifunction device. Thanks to the latest battery technology of the powerfu…
The TE-CD 18/40 Li Kit (2x2.0 Ah) cordless drill/screwdriver set is a flexible tool for screwing and drilling. The cordless drill driver is a compact, powerful and versatile multifunction device. Thanks to the latest battery technology of the powerfu…
Einhell Power X-Change TE-CD 18/40 Li +69 (2x2,0 Ah) 4513934 Cordless drill 18 V 2.0 Ah Li-ion incl. case, incl. rechargeables, incl. charger, incl. accessories
The TE-CD 18/40 Li Kit (2x2.0 Ah) cordless drill/screwdriver set is a flexible tool for screwing and drilling. The cordless drill driver is a compact, powerful and versatile multifunction device. Thanks to the latest battery technology of the powerful Power X-Change lithium-ion series, light drilling work, for example in wood, is no problem for a cordless drill driver. As a member of the Power X-Change family, each battery in the system series can be combined with the drill driver. The delivery includes two 2.0 Ah PXC batteries and a quick charger. The batteries are also universally suitable for all PXC devices. The rechargeable batteries are always ready to use thanks to the Li-ion technology without self-discharge. The power of the drill driver is converted to a 2-gear drive for powerful drilling and fast screwing. The speed electronics provides for material and application-oriented work with all power. The LED lighting ensures optimum working in dark areas to illuminate the work area. The ergonomic design and soft grip offer a high level of handiness and ease of use.
This text is machine translated.
Highlights & Details
- 18 V/2.0 Ah Li-ion battery
- Torque (max.) (details) 40 Nm
Facts
- Member of the Power X-Change family2-speed drive for powerful drilling and screwingSpeed electronics for material and application-oriented workAlways ready to use thanks to Li-Ion technology without self-dischargeLED lighting for optimum working in dark areasMaximum handiness due to ergonomic design and soft grip
Delivery
- Incl. Two 2.0 Ah PXC batteries
- quick charger
- Case.
- 69-piece accessory
Comments
Customer reviews
Similar products
See and discover other items from category Cordless Screwdrivers & Drills
- Bosch cordless screwdriver (blue)
- Bosch Professional cordless screwdriver
- Ratchet wrench
- Bosch cordless screwdriver
- Metabo cordless screwdriver (18V)
- Dewalt cordless screwdriver
- Metabo cordless screwdriver
- Drywall screwdriver
- Cordless screwdriver (18V)
- Makita high-speed screwdriver
- Makita cordless screwdriver
- Einhell cordless screwdriver
- Makita cordless drill
- Cordless drill
- Makita cordless screwdriver (18V)
- Fein cordless screwdriver
- Bosch cordless screwdriver (18V)