
PXC-Starter-Kit 18V 2.5 Ah PXC
Highlights & Details
- Process-controlled battery management system
- No memory effect, low self-discharge
- 3-stage LED display
- Dust, corrosion and mechanically protected housing
- Suitable for TWIN-PACK use in 36V applications
- Extremely space-saving thanks to compact design
- Short charging times with the help of quick charging technology
- Reactivation of deeply discharged batteries through the Refresh mode
- Wall mounting thanks to suspension eyes
Technical specifications
- Mains connection charger: 200-250 V; 50-60 Hz
- Charger output voltage: 20V
- Charging duration: 50 min
- Max. Power 720 W
- Product type
Tool battery and charger
- Battery voltage
18 V
- Type
PXC Starter Kit 18V 2,5Ah Power X-Change
- Capacity (mAh, Ah)
2.5 Ah
- Technology
Li-ion
- for brands
Einhell
- Rechargeable
Yes
- Size
Non-standard rechargeable
- Height
113 mm
- Width
150 mm
- Length
100 mm
- Weight
820 g
- Dim
(L x W x H) 100 x 150 x 113 mm
- No. of power packs included
1
- Suitable for
alle Power X-Change Geräte
- Range of use
Universal
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2250929 Einhell 4512097 PXC Starter Kit 18V 2,5Ah Power X-Change Tool battery and charger 18 V 2.5 Ah Li-ion
Information
Information 2250929 Einhell 4512097 PXC Starter Kit 18V 2,5Ah Power X-Change Tool battery and charger 18 V 2.5 Ah Li-ion
Description
This text is machine translated.
Features
- Universally applicable for all Power X-Change devices
- Save money, protect the environment and flexibility in house and garden
- Equipment Battery: The process-controlled battery management system ABS stands for max. safety, optimal device performance, runtime + life
- enables wireless freedom: No cable mess and free working
- Thanks to high-quality Li-ion cells no memory effect, low self-discharge and high, constant power
- Current charging status through 3-stage LED display
- Comfortable removal through recessed grip
- Dust, corrosion, And mechanically protected housing
- suitable for TWIN-PACK use in 36V applications
- Equipment Charger: Extremely space-saving thanks to compact design
- Short charging times with the help of quick charging technology
- Permanent battery monitoring for optimal charging
- Reactivation of deep discharged batteries through the Refresh mode
- Highest security in the face of intelligent charging management
- Current information about 6-fold status LED display
- User-friendly wall mounting thanks to integrated suspension eyes









