Einhell R1/2" IG Quick-fit connector 1 pc(s)

  • Item no.: 1890392
  • Manufacturer no.: 4139210
  • EAN: 4006825599046

Einhell 4139210 Quick-fit connector 1 pc(s)

  • Item no.: 1890392
  • Manufacturer no.: 4139210
  • EAN: 4006825599046

Einhell 4139210 Quick-fit connector 1 pc(s)

Length 60 mm
Weight 0.1 kg
Height 49 mm
Width 120 mm
Product type Quick-fit connector

Technical data

Length 60 mm
Weight 0.1 kg
Height 49 mm
Width 120 mm
Product type Quick-fit connector

Frequently bought together

Similar products

See and discover other items from category Air Compression Accessories