Einhell TC-AG 115 4430618 Angle grinder 115 mm 500 W

  • Item no.: 1381920
  • Manufacturer no.: 4430618
  • EAN: 4006825603279

With the grinder TC-AG 115 get do-it-yourself a lightweight, handy tool when cutting, grinding and cropping in the garden, workshop and garage rock solid performance. The device has a window protection for high work safety. His spindle lock allows qu…

  • Item no.: 1381920
  • Manufacturer no.: 4430618
  • EAN: 4006825603279

With the grinder TC-AG 115 get do-it-yourself a lightweight, handy tool when cutting, grinding and cropping in the garden, workshop and garage rock solid performance. The device has a window protection for high work safety. His spindle lock allows qu…

Power
500 W
Disc diameter 115 mm
Idle speed 12000 rpm
Mandrel thread M14
Length 297 mm
Width 95 mm
Height 120 mm
Weight 1.68 kg
Product type Angle grinder

Technical data

Power
500 W
Disc diameter 115 mm
Idle speed 12000 rpm
Mandrel thread M14
Length 297 mm
Width 95 mm
Height 120 mm
Weight 1.68 kg
Product type Angle grinder

Frequently bought together

Similar products

See and discover other items from category Angle Grinders