Einhell TC-MG 220/1 E 4465095 Multifunction tool incl. accessories 220 W
The Einhell TC-MG 220/1 E multi-function tool enables many work steps with only one device. Whether grinding, scraping or sawing, thanks to the extensive equipment, the range of work is wide-ranging for the ambitious DIY enthusiast. Changing accessor…
- Warranty: 24 months
- Manufacturer: Einhell
The Einhell TC-MG 220/1 E multi-function tool enables many work steps with only one device. Whether grinding, scraping or sawing, thanks to the extensive equipment, the range of work is wide-ranging for the ambitious DIY enthusiast. Changing accessor…
- Warranty: 24 months
- Manufacturer: Einhell
Technical data
- Oscillation angle 3.2 °
- Sandpaper size 93 x 93 x 93 mm.
Features | incl. accessories |
---|---|
Power | 220 W |
Idle oscillation rate | 22000 /min |
Cable length | 2.00 m |
Operating voltage | 240 V DC/AC |
Dim | (L x W x H) 330 x 110 x 90 mm |
Length | 330 mm |
Width | 110 mm |
Height | 90 mm |
Weight | 1.26 kg |
Product type | Multifunction tool |
---|
Einhell multitool TC-MG 220/1 E.
The Einhell TC-MG 220/1 E multi-function tool enables many work steps with only one device. Whether grinding, scraping or sawing, thanks to the extensive equipment, the range of work is wide-ranging for the ambitious DIY enthusiast. Changing accessories is quick and easy with the help of the magnetic tool holder with universal screw. The TC-MG 220/1 E is equipped with a four-pin tool holder and works with a powerful 220 watt motor. The speed electronics ensures material and application-oriented work. The soft grip provides safety, which makes pleasant working possible with a firm grip. Also included in the delivery are a triangular grinding plate, 6x sandpaper (3*P60/3*P120), a scraper as well as a plunge saw blade for wood and plastic, a practical dust extraction adapter and an Allen key.
This text is machine translated.
Facts
- Convenient accessory change thanks to magnetic tool holder
- Powerful 220 watt motor
- Safe and pleasant working thanks to soft grip
- Speed electronics for material and application-oriented work
- 4-pin tool holder for flexible positioning of accessories
- Warranty: 24 months
- Manufacturer: Einhell
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Multi Tools