Einhell TC-SY 600 S Paint spray system 600 W Max. feed rate 1000 ml/min
The TC-SY 600 S electrical spray system is a semi-stationary system for medium to large work surfaces and is suitable for spraying paints, glazes and interior wall colors. The shoulder strap and the 1.8 m long air hose ensure a high mobility and the …
- Warranty: 24 months
- Manufacturer: Einhell
The TC-SY 600 S electrical spray system is a semi-stationary system for medium to large work surfaces and is suitable for spraying paints, glazes and interior wall colors. The shoulder strap and the 1.8 m long air hose ensure a high mobility and the …
- Warranty: 24 months
- Manufacturer: Einhell
Technical data
- - Max. Viscosity: 70 DIN-sec.
- - Hose length: 1.8 m.
Power consumption | 600 W |
---|---|
Max. feed rate | 1000 ml/min |
Capacity | 800 l |
Use | Varnish and glaze |
Operating voltage | 240 V |
Length | 480 mm |
Width | 164 mm |
Height | 360 mm |
Dim | (L x W x H) 480 x 164 x 360 mm |
Weight | 2.29 kg |
Product type | Paint spray system |
---|
Documents & Downloads
Einhell color spray system TC-SY 600 S.
The TC-SY 600 S electrical spray system is a semi-stationary system for medium to large work surfaces and is suitable for spraying paints, glazes and interior wall colors. The shoulder strap and the 1.8 m long air hose ensure a high mobility and the TC-SY 600 S is thus suitable for all design and practical work with paints, glazes and inner wall colors. Easy to use and clean, the color spray system is an ideal tool for beginners and experienced DIY enthusiasts. The color quantity regulation enables an exact fine tuning for the ideal adjustment of the color job. The adjustable air cap for vertical, horizontal and round beam makes a flexible working possible. The removable spray head for cleaning all colored elements prevents persistent impurities. The device is easy and thorough to clean after work has been done. The twist-free air hose prevents disturbing twisting of the hose and thus facilitates the handling. The comfortable soft grip means that the paint spray is comfortable and firmly in the hand. The delivery includes two nozzles for different paint, glaze and color viscosities, a cleaning brush for cleaning the riser pipe, a cleaning needle for cleaning the spray nozzle as well as a container for viscosity testing, an 800 ml paint container and a fitting cover.
This text is machine translated.
Highlights & Details
- Semi-stationary system for medium to large work surfaces
- Suitable for spraying of paints, glazes and inner wall colors
- High mobility through shoulder strap and 1.8 m long air hose
Facts
- Removable spray head for cleaning all color-carrying elements
- Color quantity regulation for ideal adjustment of the color job
- Adjustable air cap for vertical, horizontal and round beam
- Easy handling thanks to twist-free air hose
- Safe and comfortable handling thanks to soft grip
- Incl. 2 nozzles for different paint-/glaze-/color viscosities
- Incl. Cleaning brush for cleaning the riser pipe
- Incl. Cleaning needle for cleaning the spray nozzle
- Incl. Tank for viscosity testing
- Incl. Lid for paint container
- Incl. 800 ml color container with measuring scale
- Warranty: 24 months
- Manufacturer: Einhell
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Spray Colour Dispensers & Pumps