The wet-dry vacuum cleaner TC-VC 1812 S is a flexible and powerful all-purpose vacuum cleaner for easy wet or dry cleaning, which should not be missing in any household. The easy to clean 12 liter stainless steel container absorbs coarse, fine, wet or dry dirt up to liquids without residue. Thanks to the strong 1250 Watt motor, not only good suction power is achieved, but with the practical Blas function, sufficient pressure is always available for the additional blowing out of inaccessible places. The robust dust bag holds even fine dust reliably in the system and makes vacuuming a clean thing. When wet vacuuming, an additional foam filter protects the motor from contamination. The TC-VC 1812 S is equipped with a 36 mm hose system with a small connection, consisting of a suction hose, 3 extension tubes and an adapter piece. The supplied large suction nozzle with combination insert is equally suitable for carpet and smooth floor, with the crevice nozzle also narrow corners and angles can be thoroughly cleaned. With the practical accessory holder all parts can be stored quickly and neatly directly on the device, the wound-up electric cable can be fixed securely after working on the cable holder. The sturdy carrying handle and the four smooth-running castors ensure the greatest possible mobility.
This text is machine translated.