Angle grinder TE-AG 125/750 Kit
Highlights & Details
- Window protection with quick adjustment
Technical specifications
- Product type
Angle grinder
- Features
incl. case
incl. accessories
750 W
- Disc diameter
125 mm
- Cable length
3.00 m
- Mandrel thread
M14
- Length
330 mm
- Width
280 mm
- Height
120 mm
- Dim
(L x W x H) 330 x 280 x 120 mm
- Weight
1.88 kg
- Idle speed
11000 U/min
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1180988 Einhell TE-AG 125/750 Kit 4430885 Angle grinder 125 mm incl. case, incl. accessories 750 W
User & Safety Instructions 1180988 Einhell TE-AG 125/750 Kit 4430885 Angle grinder 125 mm incl. case, incl. accessories 750 W
Warranty Terms
Warranty Terms 1180988 Einhell TE-AG 125/750 Kit 4430885 Angle grinder 125 mm incl. case, incl. accessories 750 W
Description
The angle grinder of the TE-AG 125/750 Kit is equipped with a robust, flat metal gear head for optimum power transfer and vibration-free running, both to work in hard to reach places easier. Thanks to its slim casing and the soft grip on both the main handle as well as the additional handle offers the angle grinder very high operating comfort. In addition, the in three positions fixable additional handle optimally adapted to the respective work piece set and thus ensures reliable hold for comfortable and safe working. The front hole key is kept in the additional handle so that it always to spot is. With a diamond segment cut-off wheel for stone and concrete, the device is ready for immediate inserts. Included are also, an additional separator hood guard and a robust carrying case for secure storage. Thanks to the cable clip for fixing of the wound cable is the TE-AG 125/750 Kit always stowed away properly and safely.
Features
- Window protection with quick adjustment
- Spindle lock
- Low vibration
- flat metal gear head
- Additional handle and main handle with soft grip
- Additional handle can be mounted in 3 positions.
Scope of delivery
- Face pin wrench in the additional handle
- Cut-off hood protection
- Diamond cut-off wheel (segment) for stone and concrete
- Transport and storage case.
Hints
What kind of Angle Grinders are you looking for?
- Angle grinder 125
- Angle grinder 230
- Bosch angle grinder 125
- Bosch angle grinder 230
- Bosch cordless angle grinder
- Bosch Professional angle grinder
- Cordless angle grinder
- Dewalt angle grinder
- Einhell angle grinder
- Einhell cordless angle grinder
- Fein angle grinder
- Flex angle grinder
- Makita angle grinder
- Makita angle grinder (230mm)
- Makita angle grinder 125
- Makita cordless angle grinder
- Metabo angle grinder
- Metabo cordless angle grinder
- Wall chaser