Number
Einhell Power X-Change battery plane TE-PL 18/82 Li - Solo
Highlights & Details
- Parallel guide
- Fold depth stop for the production of paragraphs
- TCT plane blade for high surface quality
Technical specifications
- Product type
Cordless planer
- Features
incl. accessories
w/o battery
w/o charger
- Voltage
18 V
- Technology
Li-ion
- Plane width
82 mm
- Fold depth (max.)
8 mm
- Span depth (max.)
2 mm
- Dim
(L x W x H) 28 x 17.6 x 16.8 cm
- Length
28 cm
- Width
17.6 cm
- Height
16.8 cm
- Weight
2.41 kg
- Idle speed
15000 U/min
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2290212 Einhell TE-PL 18/82 Li - Solo Cordless planer incl. accessories, w/o battery, w/o charger Plane width: 82 mm 18 V Fold d
Information
Information 2290212 Einhell TE-PL 18/82 Li - Solo Cordless planer incl. accessories, w/o battery, w/o charger Plane width: 82 mm 18 V Fold d
Warranty Terms
Warranty Terms 2290212 Einhell TE-PL 18/82 Li - Solo Cordless planer incl. accessories, w/o battery, w/o charger Plane width: 82 mm 18 V Fold d
Description
This text is machine translated.
Features
- Member of the Power X-Change familyPowerful hand planer for applications up to 2 mm cutting depthLarge knife shaft for optimal resultsProtection of work piece and plane blade thanks to automatic parking shoeSolid aluminum base plates for flat work resultsBase plate with 1 V-groove for simple chamfering of edges
Scope of delivery
- 1x TCT plane blade1x Folding depth stop1x rip fence