Einhell TE-VC 2230 SACL 2342465 Wet/dry vacuum cleaner 30 l
The wet-dry vacuum cleaner TE-VC 2230 SACL is a high-quality, 1,400 Watt ECO vacuum cleaner of dust class L according to European standards. The wet-dry vacuum cleaner provides careful service for all types of water-resistant surfaces. In contrast to…
The wet-dry vacuum cleaner TE-VC 2230 SACL is a high-quality, 1,400 Watt ECO vacuum cleaner of dust class L according to European standards. The wet-dry vacuum cleaner provides careful service for all types of water-resistant surfaces. In contrast to…
Chop miter saw TC-MS 216
The wet-dry vacuum cleaner TE-VC 2230 SACL is a high-quality, 1,400 Watt ECO vacuum cleaner of dust class L according to European standards. The wet-dry vacuum cleaner provides careful service for all types of water-resistant surfaces. In contrast to pure suction and wiping, a wet/dry vacuum cleaner cleans deeply and thoroughly and is the suitable supplement to household cleaning devices for strong, stubborn and deep soiling. By filtering the fine dust particles, the wet/dry vacuum cleaner is particularly suitable for allergy sufferers. The filter cleaning system restores suction power. The suction power is continuously adjustable by the speed control, the blowing connection is suitable for blowing out places that are difficult to access. Even ambitious home workers are a wet-dry vacuum cleaner for cleaning tasks at the construction, in the workshop or in the hobby cellar a practical helper: An automatic device socket (230 Volt, max. 2,000 Watt) is integrated for connecting power tools for the DIY area. The stainless steel, stable container holds 30 liters. A water drain plug supports the comfortable draining of the absorbed water. Large wheels and rollers as well as a trolley handle ensure easy transport, a cable winding and suction tube holder are integrated in the housing. A convenient accessory holder holds the nozzles in the grip area and serves for the clean storage of the extensive accessories. The delivery includes a telescopic pipe made of stainless steel (Ø 36mm) with air regulator, a 3 meter high-capacity plastic suction hose (Ø 36mm), a large combination, joint and upholstery nozzle as well as a HEPA-folded filter, a foam filter and a fleece bag.
This text is machine translated.
Highlights & Details
- Filtering harmful dust particlesFilter cleaning system
Facts
- Filtering of harmful dust particles such as gypsum dust, lime and micaWith filter cleaning system to restore suction powerSuction power continuously adjustable thanks to speed controlStainless steel container 30l, rust-free and stableBlow connection for blowing out hard-to-reach placesWheels & wheels as well as a trolley handle for easy transportConvenient accessory holder for clean storage and workCable winding & suction tube holder integrated in the housingAutomatic device socket for connecting power toolsWater drain plug for draining the sucked-in waterTelescopic pipe made of stainless steel (Ø 36mm) with air regulator
Delivery
- Incl. 3 m high-capacity plastic suction hose (Ø 36mm)
- Combination, joint and upholstery nozzle
- HEPA-pleated filter
- Foam filter
- Fleece bag
Comments
Customer reviews
Similar products
See and discover other items from category Wet & Dry Vacuum Cleaners