1/5
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.


Water pressure switch
230 V / AC
10 A
10 bar
10 bar (max)
1"
1"
PG plug
1.45 m
55 °C
IP44
Datasheet 552363 Einhell Water pressure switch 10 bar (max) 230 V / AC
User & Safety Instructions 552363 Einhell Water pressure switch 10 bar (max) 230 V / AC
User & Safety Instructions 552363 Einhell Water pressure switch 10 bar (max) 230 V / AC
Warranty Terms 552363 Einhell Water pressure switch 10 bar (max) 230 V / AC