EIZO CG2730 LCD 68.6 cm (27 inch) EEC B (A+ - F) 2560 x 1440 p WQHD 13 ms HDMI™, DVI, DisplayPort, USB 3.0, USB 3.1 IPS

  • Item no.: 1642381
  • Manufacturer no.: CG2730
  • EAN: 4995047049463

EIZO micro chip for optimum color reproductionThe CG2730 has a high-quality micro chip, Application Specific Integrated Circuit (ASIC), the EIZO specially designed for the particular requirements of the color binding working has developed. With its o…

  • Warranty: 24 months
  • Manufacturer: EIZO
  • Item no.: 1642381
  • Manufacturer no.: CG2730
  • EAN: 4995047049463

EIZO micro chip for optimum color reproductionThe CG2730 has a high-quality micro chip, Application Specific Integrated Circuit (ASIC), the EIZO specially designed for the particular requirements of the color binding working has developed. With its o…

  • Warranty: 24 months
  • Manufacturer: EIZO
  • Built-in light protection hood
Product type LCD
Screen size diagonal (inches) 27 inch
Display (cm) 68.6 cm
Resolution (max.) 2560 x 1440 p
Display resolution mode WQHD
Colour Black
Image format 16:9
Panel technology IPS LCD
Display type LCD
Response time 13 ms
Brightness 350 cd/m²
Contrast ratio 1500 : 1
Hor. viewing angle 178 °
Vertical viewing angle 178 °
Dot pitch 0.233 mm
Interfaces HDMI™ , DVI , DisplayPort , USB 3.0 , USB 3.1
No. of MiniDPs 0 x
No. of DisplayPort 1 x
No. of DVI ports 1 x
No. of HDMI ports 1 x
No. of Thunderbolt IFs 0 x
No. of VGA ports 0 x
No. of USB ports 4 x
Power consumption (ON) 33 W
Power consumption (standby) 0.6 W
Energy efficiency rating
B (A+ - F)
Width 638 mm
Height 559 mm
Depth 245 mm
Weight 8.9 kg
Range of uses Design
Features WQHD resolution , Height adjustable , Portrait view (pivot)
Wall mounting option 100 x 100 mm VESA standard

Technical data

  • Built-in light protection hood
Product type LCD
Screen size diagonal (inches) 27 inch
Display (cm) 68.6 cm
Resolution (max.) 2560 x 1440 p
Display resolution mode WQHD
Colour Black
Image format 16:9
Panel technology IPS LCD
Display type LCD
Response time 13 ms

Frequently bought together

Similar products

See and discover other items from category PC Monitors