EIZO EV2416WFS3-GY LED 61 cm (24 inch) 1920 x 1200 p WUXGA 5 ms DisplayPort, DVI, VGA, USB TSTN

  • Item no.: 1642385
  • Manufacturer no.: EV2416WFS3-GY
  • EAN: 4995047043898

First-class picture qualityThe screen offers a brilliantly sharp resolution of 1,920 x 1,200 pixels and a high contrast ratio of 1,000:1. The TN panels with LED-backlight of the latest generation provide a sharp image with high accuracy of detail and…

  • Warranty: 24 months
  • Manufacturer: EIZO
  • Item no.: 1642385
  • Manufacturer no.: EV2416WFS3-GY
  • EAN: 4995047043898

First-class picture qualityThe screen offers a brilliantly sharp resolution of 1,920 x 1,200 pixels and a high contrast ratio of 1,000:1. The TN panels with LED-backlight of the latest generation provide a sharp image with high accuracy of detail and…

  • Warranty: 24 months
  • Manufacturer: EIZO
Product type LED
Screen size diagonal (inches) 24 inch
Display (cm) 61 cm
Resolution (max.) 1920 x 1200 p
Display resolution mode WUXGA
Colour Grey
Image format 16:10
Panel technology TSTN
Display type LED display
Response time 5 ms
Brightness 250 cd/m²
Contrast ratio 1000 : 1
Hor. viewing angle 170 °
Vertical viewing angle 160 °
Dot pitch 0.270 mm
Interfaces DisplayPort , DVI , VGA , USB
No. of MiniDPs 0 x
No. of DisplayPort 1 x
No. of DVI ports 1 x
No. of HDMI ports 0 x
No. of Thunderbolt IFs 0 x
No. of VGA ports 1 x
No. of USB ports 3 x
Power consumption (ON) 15 W
Power consumption (standby) 0.3 W
Energy efficiency rating
Doesn't apply
Width 553 mm
Height 499 mm
T 233 mm
Weight 6.1 kg
Range of uses Office , Home
Features Portrait view (pivot) , Height adjustable , Built-in speakers , Headphone jack
Wall mounting option 100 x 100 mm VESA standard

Technical data

Product type LED
Screen size diagonal (inches) 24 inch
Display (cm) 61 cm
Resolution (max.) 1920 x 1200 p
Display resolution mode WUXGA
Colour Grey
Image format 16:10
Panel technology TSTN
Display type LED display
Response time 5 ms

Frequently bought together

Similar products

See and discover other items from category PC Monitors